895-061-525-102

Heilind Number:EDA895-061-525-102
Manufacturer:EDAC
Manufacturer Number:895-061-525-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-061-525-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:61
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-061-525-102

Detailed Description

Enhance connectivity within your PCB setup with this high-quality board-to-board connector. Designed for seamless integration, it boasts a straight mount orientation and a single row with 61 copper alloy contacts for efficient signal transmission. The durable UL 94V-0 Polyphenylene Sulfide housing ensures long-lasting performance, even in challenging environments with an operating temperature range from -40 to 105°C. With a compact pitch of .1in and row spacing of .2in, it offers precise alignment and optimal space utilization. Perfect for various applications in industries like telecommunications, automotive, and consumer electronics, this connector is a reliable solution for your connectivity needs. Elevate your PCB designs with this essential component.