895-061-525-103

Heilind Number:EDA895-061-525-103
Manufacturer:EDAC
Manufacturer Number:895-061-525-103
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-061-525-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:61
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-061-525-103

Detailed Description

Enhance your connectivity solutions with our high-performance Board to Board PCB Connector. Designed for seamless integration, this connector features a straight mount orientation, ideal for a variety of applications. With a single row and 61 positions, it offers ample connectivity options. Crafted with precision, the housing material is UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. The copper alloy contact material guarantees reliable signal transmission. With a pitch of .1 inch and row spacing of .2 inch, it allows for efficient PCB connections. Operating within a wide temperature range of -40 to 105 °C, it is suitable for diverse environments. Elevate your PCB assembly with this essential connector, a perfect choice for professionals and enthusiasts alike.