895-061-525-402

Heilind Number:EDA895-061-525-402
Manufacturer:EDAC
Manufacturer Number:895-061-525-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-061-525-402
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:61
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-061-525-402

Detailed Description

Enhance your PCB connectivity with this high-performance Board-to-Board Card Edge Connector. Designed for seamless integration, it features 61 positions with a 0.1-inch pitch for precise connections. The durable UL 94V-0 Polyphenylene Sulfide housing ensures reliability in any operating environment, from -40 to 105°C. Crafted with Copper Alloy contacts, it guarantees efficient power transmission at an amperage of 3A. With a straight mount orientation and a single row design, it offers easy installation and space-saving benefits. Trust in this connector for optimum performance in your electronic projects.