895-061-525-412

Heilind Number:EDA895-061-525-412
Manufacturer:EDAC
Manufacturer Number:895-061-525-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-061-525-412
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:61
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-061-525-412

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector. Featuring a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, it ensures durability and safety. With one row and 61 positions, this connector offers ample room for seamless board-to-board connections. The copper alloy contact material guarantees reliable and efficient power transmission, while the 3A amperage and .1-inch pitch provide optimal performance. Its straight mount orientation and -40 to 105°C operating temperature range make it suitable for a wide range of applications. Upgrade your setup with this essential component for seamless and secure PCB connections.