895-061-525-603

Heilind Number:EDA895-061-525-603
Manufacturer:EDAC
Manufacturer Number:895-061-525-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-061-525-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:61
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-061-525-603

Detailed Description

Enhance your PCB connection setup with this high-quality 61-position Board To Board Card Edge Connector in sleek black. Engineered for optimal performance, it features a durable UL 94V-0 Polyphenylene Sulfide housing and reliable Copper Alloy contacts, ensuring secure and efficient power transfer. With a compact pitch of .1 inches and row spacing of .2 inches, it offers seamless integration on your board. Operating flawlessly in temperatures ranging from -40 to 105 °C, it guarantees stability even in demanding environments. Upgrade your connectivity solutions with this essential component.