895-061-525-612

Heilind Number:EDA895-061-525-612
Manufacturer:EDAC
Manufacturer Number:895-061-525-612
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-061-525-612
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:61
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-061-525-612

Detailed Description

Enhance your circuit connectivity with this high-performance Board-to-Board Card Edge Connector. Designed for seamless integration, it boasts 61 positions with a single row configuration and a pitch of .1 inches, ensuring precise and efficient connections. The durable housing, crafted from UL 94V-0 Polyphenylene Sulfide, guarantees reliability in even the most demanding environments. Each contact is meticulously constructed from Copper Alloy, providing optimal conductivity. With a straight mount orientation and a wide operating temperature range of -40 to 105°C, this connector is suitable for a variety of industrial applications. Upgrade your PCB setup with this essential component, enhancing both performance and longevity.