895-061-540-607

Heilind Number:EDA895-061-540-607
Manufacturer:EDAC
Manufacturer Number:895-061-540-607
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-061-540-607
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:61
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-061-540-607

Detailed Description

Enhance your circuitry with this high-quality 61-position straight-mount PCB connector. Featuring a sleek black design and crafted from UL 94V-0 Polyphenylene Sulfide housing material, it ensures durability and safety in any application. The copper alloy contact material and 3A amperage guarantee reliable connectivity, while the .1" pitch and .2" row spacing offer precise positioning. Operating seamlessly at temperatures ranging from -40 to 105°C, this connector is ideal for a wide array of electronic projects. Upgrade your setup with this essential component, a must-have in any engineer's toolkit.