895-061-541-101

Heilind Number:EDA895-061-541-101
Manufacturer:EDAC
Manufacturer Number:895-061-541-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-061-541-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:61
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-061-541-101

Detailed Description

Elevate your connectivity with this high-performing Black Card Edge Connector. Engineered for efficiency, it boasts a contact material of Copper Alloy and a durable housing made of UL 94V-0 Polyphenylene Sulfide. With one row and 61 positions, it offers seamless integration on your PCB. The .1-inch pitch and .2-inch row spacing ensure precise alignment, while the straight mount orientation simplifies installation. Operable in a wide temperature range from -40 to 105°C, it guarantees reliable performance even in harsh conditions. Upgrade your setup with this essential component for seamless data transmission and power delivery.