895-061-541-104

Heilind Number:EDA895-061-541-104
Manufacturer:EDAC
Manufacturer Number:895-061-541-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-061-541-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:61
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-061-541-104

Detailed Description

Enhance your PCB connectivity with our cutting-edge black Card Edge Connector. Engineered with precision, this connector boasts a single row design with 61 positions, perfect for seamless board-to-board communication. Crafted with UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, it guarantees durability and optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, it offers easy installation and efficient signal transfer. Its straight mount orientation ensures versatile usage, while its wide operating temperature range of -40 to 105°C makes it suitable for various environments. Upgrade your connectivity solutions with this high-performance connector.