895-061-541-402

Heilind Number:EDA895-061-541-402
Manufacturer:EDAC
Manufacturer Number:895-061-541-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-061-541-402
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:61
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-061-541-402

Detailed Description

Enhance your PCB connectivity with our Board To Board Card Edge Connector, designed for seamless integration in electronic systems. Featuring 61 positions in a single row with a pitch of .1 inches, this connector ensures precise and efficient data transfer. Its durable UL 94V-0 Polyphenylene Sulfide housing, along with copper alloy contact material, guarantees reliable performance in various environments. With a straight mount orientation and a row spacing of .2 inches, it offers flexibility in installation. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Upgrade your connectivity solutions with this high-quality, black-colored connector.