895-061-541-404

Heilind Number:EDA895-061-541-404
Manufacturer:EDAC
Manufacturer Number:895-061-541-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-061-541-404
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:61
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-061-541-404

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Featuring a sleek black design with a single row configuration, it boasts 61 positions for seamless and efficient connection. The durable housing is made of UL 94V-0 Polyphenylene Sulfide, ensuring reliability in various operating environments. With a low-amperage rating of 3A and copper alloy contacts, it guarantees optimal conductivity. The .1-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation offers easy integration. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a must-have for your electronic projects.