895-061-541-407

Heilind Number:EDA895-061-541-407
Manufacturer:EDAC
Manufacturer Number:895-061-541-407
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-061-541-407
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:61
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-061-541-407

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board to Board Card Edge Connector. Designed for seamless integration, this connector boasts a single row configuration with 61 positions, ensuring efficient data transfer. Its durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contact material guarantee reliable performance, even in extreme environments ranging from -40 to 105°C. With a compact pitch of 0.1 inches and row spacing of 0.2 inches, it offers precise and secure connections. Whether you're a tech enthusiast or a professional, this black connector is a must-have for all your PCB assembly projects. Upgrade to the next level of connectivity with ease.