895-061-541-408

Heilind Number:EDA895-061-541-408
Manufacturer:EDAC
Manufacturer Number:895-061-541-408
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-061-541-408
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:61
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-061-541-408

Detailed Description

Enhance your PCB connections with our high-quality card edge connector, designed for seamless board-to-board integration. Featuring 61 positions in a single row setup, this connector ensures efficient data transfer. The sleek black housing, crafted from UL 94V-0 Polyphenylene Sulfide, guarantees durability and safety in any operating environment. With copper alloy contacts and a pitch of .1 inches, you can rely on optimal conductivity and signal integrity. Whether for industrial machinery or consumer electronics, this connector, with a 3A amperage rating and an operating temperature range of -40 to 105 °C, is a dependable choice for your connectivity needs. Its straight mount orientation and compact design make installation a breeze, while the .2-inch row spacing allows for easy PCB routing. Upgrade your systems with this essential component, a reliable solution for seamless board-to-board connections.