895-061-541-412

Heilind Number:EDA895-061-541-412
Manufacturer:EDAC
Manufacturer Number:895-061-541-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-061-541-412
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:61
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-061-541-412

Detailed Description

Enhance connectivity with our 61-position Board To Board PCB Connector, an essential component for seamless data transfer in electronic devices. Designed for optimal performance, this connector features a durable UL 94V-0 Polyphenylene Sulfide housing and high-quality Copper Alloy contacts, ensuring reliable conductivity. With a compact pitch of .1 inches and row spacing of .2 inches, it offers efficient signal transmission while saving space on the PCB. Its straight mount orientation and single-row layout streamline installation, making it suitable for a wide range of applications. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector guarantees stability even in harsh environments. Trust in its robust construction for secure connections in your electronic projects, meeting the highest industry standards for quality and performance.