895-061-541-603

Heilind Number:EDA895-061-541-603
Manufacturer:EDAC
Manufacturer Number:895-061-541-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-061-541-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:61
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-061-541-603

Detailed Description

Efficiently connect your PCBs with this high-quality black Board To Board Card Edge Connector. Designed for optimal performance, it features a single row with 61 positions, spaced at 0.1 inches pitch and 0.2 inches row spacing. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, it ensures reliable conductivity. With a straight mount orientation and an operating temperature range of -40 to 105°C, this connector is suitable for a variety of applications. Upgrade your PCB setup with this essential component for seamless connectivity.