895-061-541-608

Heilind Number:EDA895-061-541-608
Manufacturer:EDAC
Manufacturer Number:895-061-541-608
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-061-541-608
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:61
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-061-541-608

Detailed Description

Enhance your circuit connectivity with this high-performance Board-to-Board PCB Connector. Featuring 61 positions in a single row configuration, it ensures seamless data transmission in your electronic devices. The durable housing, crafted from UL 94V-0 Polyphenylene Sulfide, guarantees reliability even in demanding environments. With a contact material of Copper Alloy, it offers superior conductivity and longevity. The 0.1-inch pitch and 0.2-inch row spacing provide precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly at temperatures ranging from -40 to 105°C, this connector is ideal for a wide array of applications in the electronics industry. Upgrade your connectivity solutions with this essential component.