895-061-542-101

Heilind Number:EDA895-061-542-101
Manufacturer:EDAC
Manufacturer Number:895-061-542-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-061-542-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:61
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-061-542-101

Detailed Description

Enhance your connectivity with our cutting-edge Black Board To Board PCB Connector. Engineered for optimal performance, this connector features a single row design with 61 positions, ensuring seamless data transmission. Crafted with high-quality UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, it guarantees durability and reliability in any environment. The .1-inch pitch and .2-inch row spacing offer precise and efficient connectivity on your PCB. With a straight mount orientation and an operating temperature range of -40 to 105°C, it's perfect for a wide range of applications. Upgrade your setup with this essential component for seamless and secure connections.