895-061-542-102

Heilind Number:EDA895-061-542-102
Manufacturer:EDAC
Manufacturer Number:895-061-542-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-061-542-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:61
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-061-542-102

Detailed Description

Enhance connectivity within your electronic devices with this high-performance PCB connector. Crafted with precision, it features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With 61 positions and a single row design, it offers ample space for seamless board-to-board connections. The copper alloy contacts guarantee reliable signal transmission, while the .1-inch pitch and .2-inch row spacing allow for easy integration. Operating flawlessly in temperatures ranging from -40 to 105°C, it is suitable for a wide range of applications. Whether you're a seasoned professional or DIY enthusiast, this connector is a must-have for your toolkit. Elevate your connectivity game and experience enhanced performance like never before.