895-061-542-408

Heilind Number:EDA895-061-542-408
Manufacturer:EDAC
Manufacturer Number:895-061-542-408
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-061-542-408
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:61
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-061-542-408

Detailed Description

Enhance connectivity with our cutting-edge Board To Board PCB Connector, designed for seamless integration in electronic setups. Featuring a sleek Black housing made of UL 94V-0 Polyphenylene Sulfide, this connector ensures both durability and safety in operation. With a single row configuration and contact material crafted from high-quality Copper Alloy, it guarantees reliable performance. The .1 inch pitch and .2 inch row spacing facilitate precise connections, while the 61 positions offer ample room for versatile applications. Operating efficiently in temperatures ranging from -40 to 105 °C, it's ideal for various environments. Trust in this connector for seamless and secure board-to-board connections in your projects.