895-061-542-607

Heilind Number:EDA895-061-542-607
Manufacturer:EDAC
Manufacturer Number:895-061-542-607
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-061-542-607
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:61
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-061-542-607

Detailed Description

Elevate your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration into your circuit board, it features 61 positions arranged in a single row, ensuring efficient and reliable data transfer. The black housing, crafted from UL 94V-0 Polyphenylene Sulfide, guarantees durability and safety in any environment. Each contact is made of sturdy Copper Alloy, promoting stable conductivity. With a pitch of .1 inches and row spacing of .2 inches, precise and secure connections are easily achieved. Its straight mount orientation offers versatility in installation, while the wide operating temperature range of -40 to 105°C ensures dependable performance even in harsh conditions. Upgrade your electronics with this essential component.