895-061-558-101

Heilind Number:EDA895-061-558-101
Manufacturer:EDAC
Manufacturer Number:895-061-558-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-061-558-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:61
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-061-558-101

Detailed Description

Enhance your circuit connections with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide for optimal durability. The 61-position layout, with a single row and a pitch of .1 inches, offers versatile connectivity options. Crafted with precision, the contact material is durable copper alloy, ensuring reliable conductivity. With a right-angle mount orientation and an operating temperature range of -40 to 105 °C, this connector is suitable for a wide range of applications in various environments. Upgrade your electronic projects with this essential component.