895-061-558-108

Heilind Number:EDA895-061-558-108
Manufacturer:EDAC
Manufacturer Number:895-061-558-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-061-558-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:61
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-061-558-108

Detailed Description

Enhance your connectivity with this sleek black PCB connector, designed for seamless board-to-board integration. With a compact form factor and right-angle mount orientation, it offers efficient space utilization in your electronic setup. Crafted from high-quality UL 94V-0 Polyphenylene Sulfide, it ensures durability and reliability even in challenging environments. The 61 copper alloy contacts provide secure and stable connections, while the .1-inch pitch allows for precise alignment. Operating flawlessly in a wide temperature range from -40 to 105°C, it's ideal for various applications. Elevate your PCB assembly with this essential component.