895-061-558-407

Heilind Number:EDA895-061-558-407
Manufacturer:EDAC
Manufacturer Number:895-061-558-407
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-061-558-407
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:61
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-061-558-407

Detailed Description

Elevate your connectivity solutions with this high-performance Board to Board PCB Connector. Designed for seamless integration, its right angle mount orientation ensures optimal space utilization on your PCB. With a durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, it guarantees reliable performance in demanding environments. Featuring 61 positions on a single row with a pitch of .1 inches and row spacing of .2 inches, it facilitates efficient data transfer. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Upgrade your setups with this essential component for enhanced functionality and connectivity.