895-061-558-412

Heilind Number:EDA895-061-558-412
Manufacturer:EDAC
Manufacturer Number:895-061-558-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-061-558-412
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:61
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-061-558-412

Detailed Description

Enhance your electronic connections with our high-quality Board To Board PCB Connector. Designed for seamless integration, this connector features 61 positions, ensuring optimal functionality for your devices. The right angle mount orientation offers versatility in installation, while the durable UL 94V-0 Polyphenylene Sulfide housing material guarantees long-lasting performance even in challenging environments. With a contact material of Copper Alloy and a pitch of .1 inches, you can rely on efficient and reliable connectivity. Suitable for a wide range of applications, from consumer electronics to industrial machinery, this connector is a must-have for any project. Operating smoothly in temperatures ranging from -40 to 105°C, it's built to withstand extreme conditions. Elevate your PCB connections with this essential component.