895-061-558-602

Heilind Number:EDA895-061-558-602
Manufacturer:EDAC
Manufacturer Number:895-061-558-602
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-061-558-602
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:61
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-061-558-602

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it boasts a single row housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With a contact material of Copper Alloy and a pitch of .1 in, it guarantees reliable power transfer at an amperage of 3 A. Featuring 61 positions in a right-angle mount orientation, it allows for efficient and space-saving PCB connections. Its wide operating temperature range of -40 to 105 °C makes it suitable for various environments, from industrial settings to consumer electronics. Upgrade your circuitry with this essential component, perfect for a range of applications.