895-061-559-103

Heilind Number:EDA895-061-559-103
Manufacturer:EDAC
Manufacturer Number:895-061-559-103
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-061-559-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:61
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-061-559-103

Detailed Description

Efficiently connect your circuit boards with this high-quality Board To Board PCB Connector. Featuring 61 positions in a single row and a pitch of .1 inches, this connector ensures seamless and precise communication between boards. The durable housing, made of UL 94V-0 Polyphenylene Sulfide, guarantees reliable performance even in harsh environments. Crafted with copper alloy contacts, it offers excellent conductivity and longevity. With a right-angle mount orientation and operating temperature range of -40 to 105°C, this connector is versatile and suitable for various applications. Upgrade your board-to-board connections with this essential component.