895-061-559-108

Heilind Number:EDA895-061-559-108
Manufacturer:EDAC
Manufacturer Number:895-061-559-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-061-559-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:61
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-061-559-108

Detailed Description

Enhance your PCB connectivity with our high-quality Board To Board Card Edge Connector. Featuring 61 positions in a single row, this connector ensures efficient signal transmission in your electronic devices. The black housing, made of UL 94V-0 Polyphenylene Sulfide, guarantees durability and safety. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and secure connections. Crafted with copper alloy contacts, it provides reliable conductivity. Designed for right-angle mounting, it optimizes space utilization on your PCB. Operating smoothly in a wide temperature range from -40 to 105°C, it is suitable for various environments. Upgrade your device's performance with this essential connector.