895-061-559-112

Heilind Number:EDA895-061-559-112
Manufacturer:EDAC
Manufacturer Number:895-061-559-112
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-061-559-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:61
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-061-559-112

Detailed Description

Enhance connectivity within your electronic devices with this high-performance board-to-board PCB connector. Featuring 61 positions in a single row, it offers seamless and efficient data transmission. The durable housing material, UL 94V-0 Polyphenylene Sulfide, ensures reliability even in demanding environments. Crafted with copper alloy contacts, it guarantees optimal conductivity. With a pitch of 0.1 inches and right-angle mount orientation, it facilitates easy integration onto PCBs. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for various applications. Upgrade your electronic connections with this essential component.