895-061-559-403

Heilind Number:EDA895-061-559-403
Manufacturer:EDAC
Manufacturer Number:895-061-559-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-061-559-403
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:61
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-061-559-403

Detailed Description

Elevate connectivity in your PCB designs with this cutting-edge Board To Board Card Edge Connector. Crafted with precision from high-quality UL 94V-0 Polyphenylene Sulfide, it ensures optimal performance and durability. Featuring a single row design with 61 positions, this connector guarantees seamless data transfer. The copper alloy contact material and a pitch of .1 inch deliver reliable conductivity. With a right-angle mount orientation and an operating temperature range of -40 to 105°C, it offers flexibility for various applications. Upgrade your electronic projects with this essential component.