895-061-559-408

Heilind Number:EDA895-061-559-408
Manufacturer:EDAC
Manufacturer Number:895-061-559-408
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-061-559-408
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:61
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-061-559-408

Detailed Description

Elevate your PCB connectivity with this high-performance board-to-board connector. Designed for seamless integration in electronic assemblies, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With a single row layout and a compact pitch of .1 inches, it offers efficient space utilization on your PCB. The 61 copper alloy contacts guarantee reliable and low-resistance connections, while the right-angle mount orientation facilitates easy PCB-to-PCB connections. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is ideal for demanding industrial applications. Upgrade your PCB assembly with this essential component for optimal performance and reliability.