895-062-500-101

Heilind Number:EDA895-062-500-101
Manufacturer:EDAC
Manufacturer Number:895-062-500-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-062-500-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-062-500-101

Detailed Description

Enhance your electronic connections with this sleek and durable Black Card Edge Connector. Designed for seamless integration on PCBs, this connector features a single row with 62 positions, ensuring reliable and efficient data transfer. The housing, made of UL 94V-0 Polyphenylene Sulfide, guarantees safety and longevity, even in demanding environments. Crafted with precision, the contact material is Copper Alloy, offering excellent conductivity. With a pitch of .1 in and row spacing of .2 in, this connector allows for precise alignment. Its straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105°C ensures performance in various conditions. Perfect for professional use, this connector is a must-have for any electronics enthusiast. Elevate your connectivity with this high-quality Card Edge Connector.