895-062-520-102

Heilind Number:EDA895-062-520-102
Manufacturer:EDAC
Manufacturer Number:895-062-520-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-062-520-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-062-520-102

Detailed Description

Enhance your electronic connections with this high-quality black Card Edge Connector. With a durable housing made from UL 94V-0 Polyphenylene Sulfide and copper alloy contact material, it ensures reliable performance. Featuring 62 positions in a single row with a pitch of .1 inch, it offers seamless connectivity on your PCB. The straight mount orientation and compact design make it easy to integrate into your setup. Operating smoothly in temperatures ranging from -40 to 105°C, it is suitable for various environments. Upgrade your connectivity solutions with this essential component.