895-062-520-107

Heilind Number:EDA895-062-520-107
Manufacturer:EDAC
Manufacturer Number:895-062-520-107
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-062-520-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-062-520-107

Detailed Description

Efficiently connect your electronic components with this high-quality Board To Board PCB Connector. Featuring 62 positions in a single row, it ensures seamless communication between devices. The durable housing, made of UL 94V-0 Polyphenylene Sulfide, guarantees reliable performance even in challenging environments. Its copper alloy contact material and 3A amperage rating provide secure and efficient power transmission. With a pitch of .1 inch and row spacing of .2 inches, it offers precise alignment for seamless integration. Operating smoothly at temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Trust in its straight mount orientation for easy installation and secure connectivity. Upgrade your PCB connections with this essential component.