895-062-520-112

Heilind Number:EDA895-062-520-112
Manufacturer:EDAC
Manufacturer Number:895-062-520-112
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-062-520-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-062-520-112

Detailed Description

Enhance your PCB connectivity with this high-performance 62-position Card Edge Connector. Designed for seamless integration, it features a sleek black housing made from UL 94V-0 Polyphenylene Sulfide, ensuring both durability and safety. The contact material, crafted from Copper Alloy, guarantees reliable signal transmission. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and efficient connections. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is perfect for a wide range of applications. Its straight mount orientation and single row layout make installation a breeze. Upgrade your setup with this essential component for seamless board-to-board connectivity.