895-062-520-403

Heilind Number:EDA895-062-520-403
Manufacturer:EDAC
Manufacturer Number:895-062-520-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-062-520-403
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-062-520-403

Detailed Description

Enhance your PCB connectivity with this high-performance black Card Edge Connector. Designed for seamless integration, it features a single row with 62 positions, providing ample room for your electronic components. The housing, made of UL 94V-0 Polyphenylene Sulfide, ensures durability and safety in operation. With copper alloy contacts and a pitch of .1 inches, it guarantees reliable data transfer with minimal signal loss. Its straight mount orientation and .2-inch row spacing offer flexibility in installation, while the wide operating temperature range of -40 to 105°C makes it suitable for various environments. Upgrade your device with this essential component for optimal performance.