895-062-520-407

Heilind Number:EDA895-062-520-407
Manufacturer:EDAC
Manufacturer Number:895-062-520-407
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-062-520-407
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-062-520-407

Detailed Description

Enhance connectivity in your electronic projects with this high-performance Board To Board PCB Connector. Featuring 62 positions in a single row layout, it ensures efficient signal transmission. The durable housing material, UL 94V-0 Polyphenylene Sulfide, guarantees safety and reliability. With contact material made of Copper Alloy, it offers excellent conductivity. The .1-inch pitch and .2-inch row spacing make it ideal for precise PCB assembly. Designed for straight mount orientation, it is easy to integrate into your circuitry. Operating seamlessly in a wide temperature range from -40 to 105°C, it is suitable for various environments. Upgrade your connectivity solutions with this essential component.