895-062-520-412

Heilind Number:EDA895-062-520-412
Manufacturer:EDAC
Manufacturer Number:895-062-520-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-062-520-412
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-062-520-412

Detailed Description

Enhance your PCB connectivity with our high-performance Board to Board PCB Connector, featuring 62 positions for seamless data transmission. Designed for optimal efficiency, this connector boasts a black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With copper alloy contacts and a pitch of .1 inch, it guarantees reliable and stable connections. The straight mount orientation and 1-row configuration make installation a breeze, while the wide operating temperature range of -40 to 105 °C ensures suitability for various environments. Elevate your electronics projects with this essential component.