895-062-520-503

Heilind Number:EDA895-062-520-503
Manufacturer:EDAC
Manufacturer Number:895-062-520-503
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-062-520-503
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-062-520-503

Detailed Description

Efficiently connect your circuit boards with our high-performance Board To Board PCB Connector. With a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, this connector ensures both durability and safety. Featuring two rows and a total of 62 positions, it allows for seamless communication between boards. The copper alloy contact material guarantees reliable conductivity, while the .1-inch pitch and .2-inch row spacing offer precise alignment. Designed for straight mount orientation, it's perfect for various electronic applications. With an operating temperature range of -40 to 105 °C, it's suitable for use in diverse environments. Trust in this essential connector for optimal connectivity in your projects.