895-062-520-512

Heilind Number:EDA895-062-520-512
Manufacturer:EDAC
Manufacturer Number:895-062-520-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-062-520-512
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-062-520-512

Detailed Description

Enhance connectivity within your electronic devices with this high-quality 62-position Board To Board PCB Connector. Featuring a sleek black design and crafted from durable UL 94V-0 Polyphenylene Sulfide housing material, it ensures reliable performance even in demanding environments. With copper alloy contacts and a pitch of .1 inch, this connector guarantees efficient power transmission at an amperage of 3 A. Its two rows and .2-inch row spacing offer versatility in mounting, while the straight mount orientation simplifies installation. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for various applications in the electronics industry. Trust in its superior quality and design for seamless connectivity solutions.