895-062-520-604

Heilind Number:EDA895-062-520-604
Manufacturer:EDAC
Manufacturer Number:895-062-520-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-062-520-604
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-062-520-604

Detailed Description

Enhance your PCB connectivity with our cutting-edge 62-position Board To Board Card Edge Connector. Designed for seamless integration, this connector features a straight mount orientation and a pitch of .1 inches, ensuring secure and efficient data transmission. Crafted from durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, it offers reliable performance in a wide operating temperature range from -40 to 105°C. With a single row configuration and a row spacing of .2 inches, it provides easy installation and organization. Upgrade your electronic projects with this high-quality connector, perfect for various applications in the industrial and commercial sectors.