895-062-520-607

Heilind Number:EDA895-062-520-607
Manufacturer:EDAC
Manufacturer Number:895-062-520-607
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-062-520-607
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-062-520-607

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board To Board PCB Connector. Designed for seamless integration, this connector boasts a high-performance 3A amperage capacity, ensuring reliable power transmission. Its black UL 94V-0 Polyphenylene Sulfide housing guarantees durability, even in harsh environments. With one row and 62 positions, it offers ample connectivity options. Crafted with precision, the copper alloy contacts ensure optimal signal transfer. The .1-inch pitch and .2-inch row spacing provide a perfect fit for your PCB layout. Whether for industrial or commercial use, its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Elevate your connectivity solutions with this essential component.