895-062-520-608

Heilind Number:EDA895-062-520-608
Manufacturer:EDAC
Manufacturer Number:895-062-520-608
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-062-520-608
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-062-520-608

Detailed Description

Enhance your circuit connectivity with this high-performance Board To Board PCB Connector. Featuring 62 positions in a single row, it offers seamless integration for your electronic projects. The durable housing, made of UL 94V-0 Polyphenylene Sulfide, ensures reliability and safety. With a pitch of .1 inches and row spacing of .2 inches, it allows for precise and efficient connections. Crafted with copper alloy contacts, it guarantees optimal conductivity. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C makes it suitable for various environments. Perfect for professional or DIY use, this connector is a must-have for any tech enthusiast. Elevate your electronic designs with this essential component.