895-062-520-803

Heilind Number:EDA895-062-520-803
Manufacturer:EDAC
Manufacturer Number:895-062-520-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-062-520-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-062-520-803

Detailed Description

Enhance your PCB connectivity with this high-performance Board-to-Board Card Edge Connector. With a sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide, it not only offers durability but also complies with safety standards. Featuring two rows and 62 positions, this connector provides ample connectivity options for your electronic devices. The copper alloy contact material ensures reliable signal transmission, while the .1-inch pitch and .2-inch row spacing offer efficient PCB integration. Designed for straight mount orientation, it's perfect for space-saving installations. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector guarantees optimal performance even in harsh environments. Elevate your PCB design with this essential component.