895-062-520-804

Heilind Number:EDA895-062-520-804
Manufacturer:EDAC
Manufacturer Number:895-062-520-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-062-520-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-062-520-804

Detailed Description

Enhance your PCB connections with our high-performance 62-position board-to-board connector. Designed for seamless integration, this straight-mount connector boasts a durable UL 94V-0 Polyphenylene Sulfide housing and reliable copper alloy contacts, ensuring optimal conductivity. With a compact pitch of .1 inches and two rows for efficient signal transmission, it offers precise connectivity in any setup. Operating smoothly in temperatures ranging from -40 to 105°C, it's ideal for diverse applications. Elevate your PCB designs with this essential component.