895-062-521-102

Heilind Number:EDA895-062-521-102
Manufacturer:EDAC
Manufacturer Number:895-062-521-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-062-521-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-062-521-102

Detailed Description

Enhance connectivity within your electronic devices with our cutting-edge 62-position Card Edge Connector. Crafted from durable UL 94V-0 Polyphenylene Sulfide housing material and featuring copper alloy contact material, this connector ensures reliable performance even in demanding environments. With a compact pitch of .1 inches and straight mount orientation, it seamlessly integrates into your PCB layout. The single-row design with a row spacing of .2 inches offers efficient space utilization. Operating smoothly in a wide temperature range from -40 to 105°C, it's ideal for various applications. Elevate your connectivity solutions with this high-quality Board To Board PCB Connector.