895-062-521-103

Heilind Number:EDA895-062-521-103
Manufacturer:EDAC
Manufacturer Number:895-062-521-103
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-062-521-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-062-521-103

Detailed Description

Enhance your PCB connectivity with this high-performing Card Edge Connector. Featuring a sleek black design and crafted from UL 94V-0 Polyphenylene Sulfide, it ensures durability and reliability in all applications. With 62 positions and a compact .1-inch pitch, it offers seamless integration for your circuit boards. The copper alloy contact material guarantees efficient power transmission, while the straight mount orientation and single row configuration simplify installation. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is ideal for industrial and commercial use. Elevate your connectivity solutions with this essential component.