895-062-521-104

Heilind Number:EDA895-062-521-104
Manufacturer:EDAC
Manufacturer Number:895-062-521-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-062-521-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-062-521-104

Detailed Description

Enhance connectivity on your PCB with this high-quality Card Edge Connector. Designed for seamless integration, it features 62 positions in a single row with a pitch of .1 inches, ensuring efficient data transfer. The durable UL 94V-0 Polyphenylene Sulfide housing, paired with Copper Alloy contacts, guarantees reliable performance in a wide operating temperature range from -40 to 105 °C. With a straight mount orientation and a compact row spacing of .2 inches, this connector offers easy installation and space-saving benefits. Perfect for various electronic applications, it's a must-have component for achieving optimal connectivity on your board.