895-062-521-203

Heilind Number:EDA895-062-521-203
Manufacturer:EDAC
Manufacturer Number:895-062-521-203
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-062-521-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-062-521-203

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features 62 contact positions in a dual-row configuration, ensuring efficient data transfer. The black housing, made of UL 94V-0 Polyphenylene Sulfide, guarantees durability and safety. With a pitch of .1 inch and row spacing of .2 inch, precise alignment is achieved. Crafted with copper alloy contacts, it ensures reliable conductivity. Operating in a wide temperature range from -40 to 105 °C, it's suitable for various environments. Its straight mount orientation offers convenience in installation. Upgrade your electronic assemblies with this essential connector.