895-062-521-208

Heilind Number:EDA895-062-521-208
Manufacturer:EDAC
Manufacturer Number:895-062-521-208
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-062-521-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-062-521-208

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a compact black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring both durability and safety. With two rows of 62 copper alloy contacts, it offers reliable signal transmission at a pitch of .1 inches. The straight mount orientation and .2-inch row spacing facilitate easy installation on PCBs, while the wide operating temperature range of -40 to 105 °C ensures optimal performance in various environments. Ideal for a range of applications, this connector guarantees efficient and secure board-to-board connections.