895-062-521-402

Heilind Number:EDA895-062-521-402
Manufacturer:EDAC
Manufacturer Number:895-062-521-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-062-521-402
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-062-521-402

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it features 62 positions in a single row with a pitch of .1 inches, ensuring precise and efficient board-to-board connections. The durable UL 94V-0 Polyphenylene Sulfide housing, along with copper alloy contacts, guarantees reliable performance in demanding environments. With a low-profile straight mount orientation, it's ideal for space-saving applications. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for your electronic projects. Elevate your connectivity solutions with this essential component.